Otto Illuminated Push Button Switch, Momentary, Panel Mount, SPDT, White LED, 28V dc, IP68S

Unavailable
RS will no longer stock this product.
RS Stock No.:
811-8070
Mfr. Part No.:
LP9-21231K22
Manufacturer:
Otto
Find similar products by selecting one or more attributes.
Select all

Brand

Otto

Switch Operation

Momentary

Illuminated

Yes

Mounting Type

Panel Mount

Push Button Colour

Black

Contact Configuration

SPDT

Voltage Rating

28V dc

LED Colour

White

IP Rating

IP68S

Contact Current Rating

5 A @ 28 V dc

Contact Material

Sliver

Case Colour

Black

Manufacturer Part No.

LP9-21231K22

Terminal Type

Pc Pin

COO (Country of Origin):
US

Otto LP9 Illuminated Pushbuttons (IP68)


Quality, precision flush dome switch, designed for use in panels, control grips, instruments and other applications where rugged Illuminated IP68 pushbutton switches are required
Positive tactile feedback
Withstands extreme shock and vibration
Short, behind-panel depth
Contact rating: 5A @ 28 Vdc or 115 Vac
Available in matte or standard finish

Note

The LED operating voltage is 12 Vdc

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.