APEM Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, DPDT, Red LED, IP65

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
693-2105
Mfr. Part No.:
A3PFA1Y201K1
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

Double Pole Double Throw (DPDT)

Push Button Style

Round

LED Colour

Red

IP Rating

IP65

Contact Current Rating

6 A @ 250 V ac

Manufacturer Part No.

A3PFA1Y201K1

Terminal Type

Solder, Tab

COO (Country of Origin):
GB

A3 Series Illuminated switches 30mm