- RS Stock No.:
- 691-5223
- Mfr. Part No.:
- A1PCA1X203J103
- Manufacturer:
- Apem
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-5223
- Mfr. Part No.:
- A1PCA1X203J103
- Manufacturer:
- Apem
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A1 Series Illuminated Switches 22mm
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Single Throw (DPST) |
LED Colour | Red |
Contact Current Rating | 6 A @ 250 V ac |
Contact Material | Gold Plated Silver |
Legend | Start |
Manufacturer Part No. | A1PCA1X203J103 |
Terminal Type | Solder, Tab |