NKK Switches Illuminated Push Button Switch, Momentary, PCB, SPDT, Yellow LED
- RS Stock No.:
- 428-8614
- Mfr. Part No.:
- UB-15H1SKP4Y-DCS
- Manufacturer:
- NKK Switches
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 428-8614
- Mfr. Part No.:
- UB-15H1SKP4Y-DCS
- Manufacturer:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Mounting Type | PCB | |
| Contact Configuration | SPDT | |
| LED Colour | Yellow | |
| Contact Current Rating | 0.4 VA @ 28 V ac/dc | |
| Contact Material | Gold Plated Silver Alloy; Gold Plated Copper Alloy | |
| Manufacturer Part No. | UB-15H1SKP4Y-DCS | |
| Terminal Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Mounting Type PCB | ||
Contact Configuration SPDT | ||
LED Colour Yellow | ||
Contact Current Rating 0.4 VA @ 28 V ac/dc | ||
Contact Material Gold Plated Silver Alloy; Gold Plated Copper Alloy | ||
Manufacturer Part No. UB-15H1SKP4Y-DCS | ||
Terminal Type Through Hole | ||
- COO (Country of Origin):
- JP


