- RS Stock No.:
- 372-9574
- Mfr. Part No.:
- XB6AF4B2B
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 372-9574
- Mfr. Part No.:
- XB6AF4B2B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated Push Buttons, Latching, with LED
Square, rectangular and cylindrical heads
Flush or projecting
12-24V LED included
Wide range of contacts
Flush or projecting
12-24V LED included
Wide range of contacts
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Red |
Contact Configuration | SPST |
Push Button Style | Round |
IP Rating | IP65 |
Series | Harmony XB6 |
Manufacturer Part No. | XB6AF4B2B |
Terminal Type | Quick Connect |
Maximum DC Voltage | 250V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Maximum AC Voltage | 240V |