Subtotal (1 unit)*
PHP21.82
(exc. VAT)
PHP24.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from April 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21.82 |
*price indicative
- RS Stock No.:
- 271-9215
- Mfr. Part No.:
- 5.46.167.094/0209
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Series | RACON | |
| Manufacturer Part No. | 5.46.167.094/0209 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Series RACON | ||
Manufacturer Part No. 5.46.167.094/0209 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RAFI Round plunger is used with RACON tactile switch. The wide selection of standard plungers in different shapes and colours guarantees a versatile range of applications for the RACON tactile switch.
It is non illuminated
RoHS and REACH compliant
RoHS and REACH compliant
Related links
- RAFI RACON Series Plunger
- RAFI RACON Series Plunger for Use with Switches
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
