Schneider Electric XB4B Series Push Button, 22mm Cutout, SPST, IP66, IP67
- RS Stock No.:
- 220-5224
- Mfr. Part No.:
- XB4BP181EX
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 220-5224
- Mfr. Part No.:
- XB4BP181EX
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Cut Out Diameter | 22mm | |
| Series | XB4B | |
| Push Button Colour | White | |
| Contact Configuration | SPST | |
| Push Button Style | Round | |
| IP Rating | IP66, IP67 | |
| Manufacturer Part No. | XB4BP181EX | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Terminal Type | Screw | |
| Maximum Operating Temperature | +70°C | |
| Operating Temperature Range | -40 → + 70°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Cut Out Diameter 22mm | ||
Series XB4B | ||
Push Button Colour White | ||
Contact Configuration SPST | ||
Push Button Style Round | ||
IP Rating IP66, IP67 | ||
Manufacturer Part No. XB4BP181EX | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Terminal Type Screw | ||
Maximum Operating Temperature +70°C | ||
Operating Temperature Range -40 → + 70°C | ||
- COO (Country of Origin):
- FR
The Schneider electric range of product Harmony XB4 white pushbutton mounting diameter Ø 22 - spring return. Contacts type and composition 1 NO .
Green Premium product
Mercury free
Warranty 18 months.
Mercury free
Warranty 18 months.

