Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 22mm Cutout, SPDT, Red LED, 250V ac, IP40

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
173-7955
Mfr. Part No.:
1241.7036.1121000
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

22mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

SPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Red

IP Rating

IP40

Contact Current Rating

3 A @ 250 V ac

Contact Material

Silver

Manufacturer Part No.

1241.7036.1121000

Case Colour

Metallic

Terminal Type

Tab

COO (Country of Origin):
DE

Anti-Vandal M19 & M22 Push Button Switches - MSM CS Series


Ceramic actuator resistant to scratches, abrasion, impact and chemicals
Fully illuminated
Low profile front structure (1.7 mm)
IP 69K protection class for front side of contact area
Quick connect terminals

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.