- RS Stock No.:
- 154-6158
- Mfr. Part No.:
- F2UOA
- Manufacturer:
- C & K
Discontinued product
- RS Stock No.:
- 154-6158
- Mfr. Part No.:
- F2UOA
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
Product Details
Various mounting & switch ganging configurations
Various contact terminals
Up to 10 poles per module
Digital equipment interface
Medical equipmnet interface
Audio selection
Various contact terminals
Up to 10 poles per module
Digital equipment interface
Medical equipmnet interface
Audio selection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Push Button Colour | White |
Contact Configuration | DPDT |
Voltage Rating | 30 V dc, 125V ac |
Contact Current Rating | 500 mA |
Contact Material | Brass |
Contact AC Voltage Rating | 125V |
Contact DC Voltage Rating | 30V |
Manufacturer Part No. | F2UOA |
Case Colour | Black |
Terminal Type | PC Pin |