- RS Stock No.:
- 154-6142
- Mfr. Part No.:
- PVA1 OA H4 1.2N V2
- Manufacturer:
- C & K
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 5)
PHP60.984
(exc. VAT)
PHP68.302
(inc. VAT)
Units | Per Unit | Per Pack* |
5 - 5 | PHP60.984 | PHP304.92 |
10 - 15 | PHP59.156 | PHP295.78 |
20 - 45 | PHP57.326 | PHP286.63 |
50 - 95 | PHP56.106 | PHP280.53 |
100 + | PHP54.884 | PHP274.42 |
*price indicative |
- RS Stock No.:
- 154-6142
- Mfr. Part No.:
- PVA1 OA H4 1.2N V2
- Manufacturer:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&K Push Button Switch
The C&K push button is a double pole single throw ON-OFF (DPST) through hole mount momentary switch. It has a voltage rating of 32VDC and a current rating of 100mA. This keyswitch is designed to support high-performance, environmentally demanding applications. Keying on consistency of feel. It exhibits excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
Features and Benefits
• Compact design
• PC pin terminal type
• Push button actuator type
• Service temperature ranges between -40°C and 85°C
• PC pin terminal type
• Push button actuator type
• Service temperature ranges between -40°C and 85°C
Applications
• Computers and peripherals
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
• Motorcycles
• Off-road, trucks & buses controls
• Medical
• Industrial electronics (control panels, instrumentation)
• Audio/lighting consoles
• Aeronautics (instruments and panels)
• Instrumentation and measurement equipment
• Non-power, on-off switch applications
• Industry
• Motorcycles
• Off-road, trucks & buses controls
• Medical
• Industrial electronics (control panels, instrumentation)
• Audio/lighting consoles
• Aeronautics (instruments and panels)
Certifications
• ENEC
• IP40 rated
• IP67 rated
• UL approved
• IP40 rated
• IP67 rated
• UL approved
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Push Button Colour | White |
Contact Configuration | DPDT |
Voltage Rating | 32V dc |
Push Button Style | Square |
Contact Current Rating | 100 mA |
Manufacturer Part No. | PVA1 OA H4 1.2N V2 |
Contact DC Voltage Rating | 32V |
Terminal Type | PC Pin |