- RS Stock No.:
- 123-9035
- Mfr. Part No.:
- SPEG110100
- Manufacturer:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9035
- Mfr. Part No.:
- SPEG110100
- Manufacturer:
- Alps Alpine
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Alps SPEG Series Push Button Switches
Alps SPEG series of hollow slider momentary push button switches are designed with LED illumination applications in mind. The SPEG series is also offered with or without ground terminals to ensure your application is covered.
Features and Benefits
Hollow type actuator designed for LED illumination applications.
30,000 cycle mean time before failure (MTBF).
Offered both with or without ground terminal.
Alps Push Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | SPST |
Voltage Rating | 5V dc |
Contact Current Rating | 1 mA |
Contact DC Voltage Rating | 5V |
Case Colour | Black |
Manufacturer Part No. | SPEG110100 |
Terminal Type | Solder Pin |