- RS Stock No.:
- 119-1135
- Mfr. Part No.:
- TH513108601
- Manufacturer:
- Saia-Burgess
Temporarily out of stock - back order for despatch 17/09/2024, delivery within 10 working days from desptach date
Added
Price Each
PHP733.88
(exc. VAT)
PHP821.95
(inc. VAT)
Units | Per Unit |
1 + | PHP733.88 |
- RS Stock No.:
- 119-1135
- Mfr. Part No.:
- TH513108601
- Manufacturer:
- Saia-Burgess
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Series 25 illuminated switch bodies
This series of illuminated pushbutton switches mount into a Ø 16.2 mm hole. The rectangular or square body takes a T-1 3/4 bulb or base with the corresponding shapedlens. A hold or non-hold switch can be achieved simply by moving a metal tab. The user connects 1 or 2 contact terminals, depending on use.
Contact terminals, lenses and bulbs are available separately.
Contact terminals, lenses and bulbs are available separately.
Approvals
SEV, VDE, DEMKO, NEMKO, UL, CSA
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Push Button Style | Square |
IP Rating | IP40 |
Manufacturer Part No. | TH513108601 |
Panel Cut Out Width | 21mm |
Terminal Type | Solder |
Panel Cut Out Height | 21mm |