Schneider Electric S34 Series Illuminated Head for Non-illuminated Push-Button, Momentary, Flush, IP21 250 V
- RS Stock No.:
- 865-536
- Mfr. Part No.:
- S340216W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP1,840.37
(exc. VAT)
PHP2,061.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,840.37 |
*price indicative
- RS Stock No.:
- 865-536
- Mfr. Part No.:
- S340216W
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Momentary | |
| Actuator Colour | Anthracite | |
| Product Type | Head for Non-illuminated Push-Button | |
| Illuminated | Yes | |
| Series | S34 | |
| Mount Type | Flush | |
| Terminal Type | Screwless Terminal | |
| IP Rating | IP21 | |
| Minimum Operating Temperature | 5°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 35°C | |
| Width | 71mm | |
| Switch Contact Current | 10A | |
| Standards/Approvals | No | |
| Height | 71mm | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Momentary | ||
Actuator Colour Anthracite | ||
Product Type Head for Non-illuminated Push-Button | ||
Illuminated Yes | ||
Series S34 | ||
Mount Type Flush | ||
Terminal Type Screwless Terminal | ||
IP Rating IP21 | ||
Minimum Operating Temperature 5°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 35°C | ||
Width 71mm | ||
Switch Contact Current 10A | ||
Standards/Approvals No | ||
Height 71mm | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- ES
The Schneider Electric Button push is designed for lighting control, providing a reliable and user-friendly Interface for electric systems. Its Compact design ensures seamless installation in various environments.
Rated for 10 AX with a 250 V AC nominal voltage
Comes with an anthracite finish and a matte surface for aesthetic appeal
Featuring a robust lifespan of 20,000 cycles for ON/OFF operations
Equipped with three screwless terminals for easy connections
1
28
41
69
Related links
- Schneider Electric S32 Series Illuminated Head for Non-illuminated Push-Button Flush, IP21 250 V
- Schneider Electric S54 Series Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric S54 Series Illuminated Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric S52 Series Head for Non-illuminated Push-Button Flush IP21 250 V
- Schneider Electric Ovalis Series Illuminated Push Button Switch Flush White LED, IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric Ovalis Series Push Button Switch Flush IP21D 250 V ac
- Schneider Electric New Unica Series Push Button Switch Flush IP20 250 V ac
