- RS Stock No.:
- 177-333
- Mfr. Part No.:
- XB6CA11B
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 177-333
- Mfr. Part No.:
- XB6CA11B
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Complete pulse pushbutton switches
Range of complete products supplied ready-assembled, Ø 16 mm.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | White |
Contact Configuration | SPST |
Push Button Style | Square |
IP Rating | IP65 |
Series | Harmony XB6 |
Manufacturer Part No. | XB6CA11B |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 250V |
Maximum AC Voltage | 240V |
Terminal Type | Quick Connect |