EAO Series 82 Series Push Button, Momentary, Flush Mount, 22mm Cutout, SPDT, IP65, IP67
- RS Stock No.:
- 135-053
- Mfr. Part No.:
- 82-6951.1000.B001
- Manufacturer:
- EAO
Price 1 Bag of 5
PHP16,331.07
(exc. VAT)
PHP18,290.80
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Bag(s) | Per Bag | Per Unit** |
---|---|---|
1 + | PHP16,331.07 | PHP3,266.214 |
**price indicative
Related links
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick