RAFI Green Push Button Lamp for Use with Push Button
- RS Stock No.:
- 525-299
- Mfr. Part No.:
- 1.63.018.001/1502
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-299
- Mfr. Part No.:
- 1.63.018.001/1502
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Lamp | |
| For Use With | Push Button | |
| LED Colour | Green | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Lamp | ||
For Use With Push Button | ||
LED Colour Green | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp features a robust BA 9s socket and a vibrant red round bezel. It is designed for LEDs or filament/neon lamps, it includes flat quick-connect terminals for easy installation. Its tin-plated construction ensures durability, making it ideal for applications in measurement-control-regulation, electrical engineering, mechanical and system engineering, signalling systems, and model construction.
Slate grey bezel colour
IP65 protection
Mounting hole 18.2 mm
Max voltage 250 V
IP65 protection
Mounting hole 18.2 mm
Max voltage 250 V
Related links
- RAFI Green Push Button Lamp for Use with Push Button
- RAFI Green Push Button LED for Use with Push Buttons
- RAFI Yellow Push Button Lamp for Use with Push Button
- RAFI Clear Push Button Lamp for Use with Push Button
- RAFI Red Push Button Lamp for Use with Push Button
- Schneider Electric Green Push Button Lamp for Use with Switch
- RAFI Green Circular Push Button Lens for Use with Push Buttons
- RAFI Green Round Push Button Lens for Use with Signal Lamps
