Eaton Plate for Use with Push Button
- RS Stock No.:
- 235-342
- Mfr. Part No.:
- 053898 811TQ25
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-342
- Mfr. Part No.:
- 053898 811TQ25
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Plate | |
| For Use With | Push Button | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Plate | ||
For Use With Push Button | ||
- COO (Country of Origin):
- CN
The Eaton Moeller series RMQ16 button plate offers an innovative solution for enhancing user interaction in various applications. Designed specifically for push-button operations, this button plate features a sleek square shape measuring 25 x 25 mm, making it a visually appealing addition to any control panel. Constructed with attention to detail, the plate incorporates a clear imprint of the ISO symbol 'Spindle START', allowing for intuitive operation. With a robust design that guarantees long-lasting performance, it is suitable for diverse environments, ensuring reliable functionality regardless of the conditions. The white finish adds a touch of modernity, seamlessly integrating into existing systems while maintaining a professional appearance. Ideal for panel builders and architects alike, this product meets essential requirements for mechanical function and installation instructions, offering peace of mind for users.
Sleek square design enhances control panel aesthetics
Clear ISO symbol imprint ensures easy identification
Compatible with the Eaton Moeller RMQ16 series for seamless integration
Durable construction guarantees long-lasting performance
Robust design suitable for a variety of operational environments
Temperature range accommodates diverse industrial settings
Efficient heat dissipation contributes to reliable performance
Easy installation process simplifies panel assembly
Meets essential mechanical function requirements for security
Supports a professional and modern appearance in control applications
Clear ISO symbol imprint ensures easy identification
Compatible with the Eaton Moeller RMQ16 series for seamless integration
Durable construction guarantees long-lasting performance
Robust design suitable for a variety of operational environments
Temperature range accommodates diverse industrial settings
Efficient heat dissipation contributes to reliable performance
Easy installation process simplifies panel assembly
Meets essential mechanical function requirements for security
Supports a professional and modern appearance in control applications
