RAFI RAFIX 22 Series Contact Block for Use with Switch Accessories, 400V ac, SPST

Unavailable
RS will no longer stock this product.
RS Stock No.:
554-001
Mfr. Part No.:
5.00.100.194/0000
Manufacturer:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact Block

Voltage Rating

400V ac

Series

RAFIX 22

Contact Configuration

SPST

For Use With

Switch Accessories

The RAFI Switching element control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.

Switching elements with plug-in connection

Mounting by snapping on to coupling and actuator

Flat plug connection 6.3 x 0.8 mm or 2 x 2.8 x 0.8 mm

Less wiring effort by inserting the cables from the rear as no bending of the wires is necessary