RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor, 250V ac, 1NO, SPST
- RS Stock No.:
- 525-330
- Mfr. Part No.:
- 1.20.126.303/0000
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 525-330
- Mfr. Part No.:
- 1.20.126.303/0000
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Contact Block | |
| Voltage Rating | 250V ac | |
| Series | RAFIX FS | |
| Contact Configuration | 1NO, SPST | |
| For Use With | Plug In Distributor | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Contact Block | ||
Voltage Rating 250V ac | ||
Series RAFIX FS | ||
Contact Configuration 1NO, SPST | ||
For Use With Plug In Distributor | ||
- COO (Country of Origin):
- HU
The RAFI Standard Switching Element with a lamp socket is ideal for pushbuttons, mushroom pushbuttons, and toggle switches across various fields like industrial robotics and electrical engineering. It ensures safe, oxidation-free switching, supports momentary or optional latching functions, and is designed for quick-connect terminals.
Black colour
Silver Contact material
Contact function 1 NC plus 1 NO
RoHS and REACH compliant
Related links
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Plug In Distributor 1NO, SPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor 1NO
- RAFI RAFIX FS Series Contact Block 1 NO
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor SPST
- RAFI RAFIX FS Series Contact Block for Use with Plug In Distributor DPST
- RAFI RAFIX 16 Series Contact Block for Use with Filament Lamp 1NO, SPST
- RAFI RAFIX 16 Series Contact Block for Use with Multipole Connector 1NO, SPST
