Green Push Button Cap, for use with L6 Series Non-Illuminated Push Buttons, Cap

  • RS Stock No. 829-9227
  • Mfr. Part No. HA2A-B1-G
  • Manufacturer Idec
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Idec L6 Series

The L6 series of pushbutton and pilot lights from Idec. The range consists of both standard and oversize heads; the larger buttons are ideal for gloved personnel and provide an alternative to 22mm pushbuttons if 10A contacts are not needed.

Models include illuminated and non-illuminated pushbuttons, pilot lights, selectors, key switches, a piezo buzzer, pushbutton selector and several positive action IEC Compliant Emergency Stop switches.

5/8" (16mm) mounting holes
Locking lever removable contact blocks
Solder terminal or PCB terminal options
Available assembled or as sub-components
Incandescent or LED illumination
Snap action contacts

Idec Push Buttons and Accessories

Idec offers a variety of products grouped by various sizes and features which are best suited for your unique project needs.

Specifications
Attribute Value
Accessory Type Cap
For Use With L6 Series Non-Illuminated Push Buttons
Cap Colour Green
Temporarily out of stock - back order for despatch 28/02/2020, delivery within 5 working days from desptach date
Price Each
PHP 94.22
(exc. VAT)
PHP 105.53
(inc. VAT)
units
Per Unit
1 - 9
PHP94.22
10 - 99
PHP90.95
100 +
PHP86.64
Related Products
Coloured Opaque and Translucent pushbutton caps for the ...
Description:
Coloured Opaque and Translucent pushbutton caps for the TP series sub-miniature switches. Available in both Square and Round shapeColoured Fixing Frames available.
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ...
Description:
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operationsDimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
Note: When not illuminated, the green LED appears ...
Description:
Note: When not illuminated, the green LED appears to be yellow. 8mm contact indicators for panel mountingLED illumination, Suitable LEDs are supplied separatelyIndicators are available in both square and round stylesSolder Tab terminals.
Momentary push button switchesGold plated contactsOptional coloured caps ...
Description:
Momentary push button switchesGold plated contactsOptional coloured caps & sealing hood available separately, see stock number 103-5782 typically.