RAFI Push Button Switch for Use with RAFIX Switching Element
- RS Stock No.:
- 553-823
- Mfr. Part No.:
- 1.30.240.121/0300
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-823
- Mfr. Part No.:
- 1.30.240.121/0300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | RAFIX Switching Element | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With RAFIX Switching Element | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton flat bezel with red colour control units are modular units consisting of several parts. In the RAFIX 22 QR family, they always consist of an actuating element, coupling, and switching element, or of a light attachment, coupling, and lamp socket. For assembly, the switching elements and lamp holders are first snapped into the coupling. Then this unit is snapped onto the actuating element or the signal lamp. To release, a bayonet lever must be actuated.
Opaque bezels not illuminable
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be
Design adaptations through different front rings in shape and colour
Firmly molded collar seal cannot twist or be lost during installation
1-person mounting the element is clamped by the seal in the mounting hole and then can be
Related links
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
