RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RS Stock No.:
- 524-978
- Mfr. Part No.:
- 1.30.090.001/1300
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-978
- Mfr. Part No.:
- 1.30.090.001/1300
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Flat Bezel | |
| For Use With | Illuminated Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Flat Bezel | ||
For Use With Illuminated Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Illuminated Pushbutton features a flat bezel and a square collar making it ideal for applications in vehicle construction, electrical engineering, and mechanical systems. Its illuminable transparent panels allow for customizable lettering with inserts, while its robust design ensures functionality even with gloves. A flat construction, and compatibility with silver or gold contacts, it combines durability and adaptability.
Red bezel colour Black collar colour
Threaded ring fixing
maximum torque of 1.2 Nm
Collar diameter 24.9 x 24.9 mm
Related links
- RAFI Push Button Bezel for Use with Illuminated Push Button
- RAFI Push Button Bezel for Use with Illuminated Pushbutton
- RAFI Push Button Switch for Use with RAFIX Switching Element
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
