RAFI Push Button Bezel for Use with Pushbutton
- RS Stock No.:
- 524-572
- Mfr. Part No.:
- 1.30.240.111/0301
- Manufacturer:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-572
- Mfr. Part No.:
- 1.30.240.111/0301
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Bezel | |
| For Use With | Pushbutton | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Bezel | ||
For Use With Pushbutton | ||
- COO (Country of Origin):
- HU
The RAFI Pushbutton with a flat bezel, round collar, and latching function is a robust and adaptable control device. It is suitable for a variety of industrial applications. Its sturdy design and reliable coupling mechanisms ensure durability and performance in demanding environments.
Red bezel colour and Black front ring colour
IP65 protection
Mounting hole 22.3 mm
Collar diameter 29.8 mm
IP65 protection
Mounting hole 22.3 mm
Collar diameter 29.8 mm
Related links
- RAFI Push Button Bezel for Use with Pushbutton
- RAFI Push Button Switch for Use with RAFIX Switching Element
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Arduino Uno Rev 3 SMD
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
