- RS Stock No.:
- 399-4150
- Mfr. Part No.:
- 216498 M22S-ST-GB8
- Manufacturer:
- Eaton
10 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Added
Price 1 Bag of 5
PHP917.35
(exc. VAT)
PHP1,027.43
(inc. VAT)
Bag(s) | Per Bag | Per Unit* |
1 + | PHP917.35 | PHP183.47 |
*price indicative |
- RS Stock No.:
- 399-4150
- Mfr. Part No.:
- 216498 M22S-ST-GB8
- Manufacturer:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Labels & Inserts
A range of backing plates, legends and inserts to suit the Moeller range of pushbutton control stations.
Eaton RMQ compact solution pilot devices
These easy to install plug and play push buttons can be directly integrated into the machine body saving space and development costs. These compact solution devices meet all the requirements of tough and harsh industrial environments and offer a variety of options from push and pull to switch and key switch buttons and illuminated options when paired with an LED element.
The RMQ Titan range of devices are a proven and trusted product that offers versatility, reliability and functionality with both 22 mm and 30 mm cut out diameter versions, Momentary and fixed position actuators, single and duel controls including joysticks and a high degree of protection (front and back).
The RMQ Titan range of devices are a proven and trusted product that offers versatility, reliability and functionality with both 22 mm and 30 mm cut out diameter versions, Momentary and fixed position actuators, single and duel controls including joysticks and a high degree of protection (front and back).
Features and Benefits
Degree of protection: up to IP69K at the front and IP65 at the back
Pre-configured cable connection with M12 or M8 connectors or open-ended cable (pigtail solution)
Cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Mounting diameters of 22.3 mm or 30 mm, also applies to Flat Design
Front elements: Pushbuttons, illuminated pushbuttons, indicator lights and emergency-stop buttons
Direct connection to field bus systems such as AS-i or SmartWire-DT
Pre-configured cable connection with M12 or M8 connectors or open-ended cable (pigtail solution)
Cable lengths of 20 cm, 50 cm, 1 m and 3.5 m
Mounting diameters of 22.3 mm or 30 mm, also applies to Flat Design
Front elements: Pushbuttons, illuminated pushbuttons, indicator lights and emergency-stop buttons
Direct connection to field bus systems such as AS-i or SmartWire-DT
Eaton RMQ Titan
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Plate |
Label Text | Fault |
For Use With | RMQ Titan Series |
Series | M22 |