Teng Tools 1-Piece Centre Punch, Automatic Punch, 1mm Shank
- RS Stock No.:
- 841-696
- Mfr. Part No.:
- SCP01
- Manufacturer:
- Teng Tools
N
Subtotal (1 unit)*
PHP2,563.27
(exc. VAT)
PHP2,870.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,563.27 |
*price indicative
- RS Stock No.:
- 841-696
- Mfr. Part No.:
- SCP01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Centre Punch | |
| Shank Diameter | 1mm | |
| Number of Pieces | 1 | |
| Punch Type | Automatic | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Centre Punch | ||
Shank Diameter 1mm | ||
Number of Pieces 1 | ||
Punch Type Automatic | ||
- COO (Country of Origin):
- TW
The Teng Tools automatic centre Punch is designed for creating precise indentations in various materials. Its spring-loaded mechanism delivers controlled impact for accurate marking, making it an essential tool for professionals and enthusiasts alike.
Spring is compressed and released when the tip is pushed down, ensuring a consistent indentation
1mm diameter tip allows for precise marking on a range of materials
Handy pocket clip provides convenient storage while the tool is in use
Related links
- BETA 1-Piece Centre Punch 3mm Shank, 150mm Overall
- Teng Tools 1-Piece Centre Punch 5mm Shank
- Teng Tools 1-Piece Centre Punch 8mm Shank
- RS PRO 1-Piece Punch 17mm Shank, 130mm Overall
- RS PRO 1-Piece Punch 11mm Shank, 95mm Overall
- RS PRO 1-Piece Punch 14mm Shank, 125mm Overall
- RS PRO 1-Piece Punch 3mm Shank, 139mm Overall
- Eclipse 1-Piece Punch 6.2mm Shank, 149mm Overall
