Teng Tools 1-Piece Punch, Parallel Pin Punch Punch, 150mm Overall
- RS Stock No.:
- 832-392
- Mfr. Part No.:
- PP08
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,032.68
(exc. VAT)
PHP1,156.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,032.68 |
*price indicative
- RS Stock No.:
- 832-392
- Mfr. Part No.:
- PP08
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Punch | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Punch Type | Parallel Pin Punch | |
| Material | HCS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Punch | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Punch Type Parallel Pin Punch | ||
Material HCS | ||
- COO (Country of Origin):
- TW
The Teng Tools parallel pin Punch is an essential tool designed for precise alignment and driving of dowel pins. Its robust construction ensures reliability and longevity in demanding tasks, making it perfect for both professionals and enthusiasts alike.
Special tempered steel construction provides enhanced durability
Hardened point extends the service life of the Punch
Overall length of 150mm offers a comfortable grip and control
Hexagon grip design enhances torque application during use
High Carbon Steel material ensures strength and resilience
Related links
- Teng Tools 1-Piece Punch 150mm Overall
- RS PRO 1-Piece Punch 5mm Shank, 150mm Overall
- RS PRO 1-Piece Punch 6mm Shank, 150mm Overall
- Teng Tools 6-Piece Punch Set 8mm Shank, 150mm Overall
- Teng Tools 1-Piece Punch 150mm Overall
- Bahco 1-Piece Punch 3mm Shank, 155mm Overall
- RS PRO 6-Piece Punch 2mm 150mm Overall
- RS PRO 5-Piece Punch Set 150mm Overall
