Subtotal (1 unit)*
PHP17,764.66
(exc. VAT)
PHP19,896.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,764.66 |
*price indicative
- RS Stock No.:
- 815-439
- Mfr. Part No.:
- 11-18-5418
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Punch | |
| Number of Pieces | 1 | |
| Standards/Approvals | REACH SVHC (Not Contained per D(2023)8585-DC) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Punch | ||
Number of Pieces 1 | ||
Standards/Approvals REACH SVHC (Not Contained per D(2023)8585-DC) | ||
- COO (Country of Origin):
- US
The Molex applicator is designed as a semi-automatic tool for cutting applications, particularly suited for precise conductor punching. It efficiently delivers reliable performance in a variety of environments.
Global geographic application provides versatile usage in diverse markets
Semi-automatic level of automation enhances efficiency and productivity
Compatible with multiple mini-Mac applicator parts for extended utility
Includes cautions regarding proper use with authentic Molex tooling
