Gedore 10-Piece Punch Set, 8mm Shank, 195mm Overall
- RS Stock No.:
- 608-514
- Mfr. Part No.:
- 1549502
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP14,110.89
(exc. VAT)
PHP15,804.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP14,110.89 |
*price indicative
- RS Stock No.:
- 608-514
- Mfr. Part No.:
- 1549502
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Overall Length | 195mm | |
| Product Type | Punch Set | |
| Shank Diameter | 8mm | |
| Number of Pieces | 10 | |
| Standards/Approvals | DIN 7200 Form A | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Overall Length 195mm | ||
Product Type Punch Set | ||
Shank Diameter 8mm | ||
Number of Pieces 10 | ||
Standards/Approvals DIN 7200 Form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Arc Punches set is expertly crafted for precise stamping applications, designed specifically for working with cardboard, leather, rubber, and other soft materials. This set, encompassing a variety of sizes, ensures versatility, allowing you to tackle various projects with ease. Each Punch is tailored to meet the rigorous standards of DIN 7200 Form A, providing assurance in both performance and durability. The set arrives in a convenient plastic rolling bag, making it easy to store and transport. With hardened cutting edges and a lacquered shaft, these tools are not only robust but also aesthetically pleasing, ensuring that functionality does not compromise elegance. Whether for professional use or DIY enthusiasts, this arc Punch set delivers exceptional quality and reliability.
Accordance to DIN 7200 Form A for assured quality and accuracy
Perfect for stamping out soft materials like cardboard and leather
Cutting edges are hardened for durability and extended lifespan
Lacquered shaft adds a touch of elegance and protection
Conveniently packaged in a plastic roll up bag for portability
Designed for both professional tradesmen and DIY enthusiasts
Related links
- RS PRO 8-Piece Punch Set 8mm Shank, 88.9mm Overall
- BETA 6-Piece Punch Set 8mm Shank, 200mm Overall
- Bahco 6-Piece Punch Set 8mm Shank, 150mm Overall
- BETA 1-Piece Punch Set 8mm Shank, 120mm Overall
- Teng Tools 6-Piece Punch Set 8mm Shank, 150mm Overall
- SAM 7-Piece Punch Set 195mm Overall
- Facom 7-Piece Punch Set, 195mm Overall
- BETA 6-Piece Punch Set 8mm Shank
