Gedore 1-Piece Punch, Centre Punch, 12mm Shank, 120 mm Overall
- RS Stock No.:
- 602-850
- Mfr. Part No.:
- 8721130
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 pair)*
PHP530.73
(exc. VAT)
PHP594.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | PHP530.73 |
*price indicative
- RS Stock No.:
- 602-850
- Mfr. Part No.:
- 8721130
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Overall Length | 120mm | |
| Product Type | Punch | |
| Shank Diameter | 12mm | |
| Number of Pieces | 1 | |
| Point Angle | 90° | |
| Punch Type | Centre | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 7250 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Overall Length 120mm | ||
Product Type Punch | ||
Shank Diameter 12mm | ||
Number of Pieces 1 | ||
Point Angle 90° | ||
Punch Type Centre | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 7250 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Centre Punch is a robust and precise tool designed for creating indentations on hard surfaces, ensuring accurate drilling placement. Crafted from high-quality vanadium steel, this Punch combines durability with exceptional strength, making it an essential addition to any toolkit. The striking heads are inductively tempered to enhance their performance, while the shaft is polished and clear varnished for a smooth finish. With a diameter of 12 mm and a total length of 120 mm, it provides a comfortable grip and optimal leverage, allowing for controlled striking without slippage. Ideal for both professional tradespeople and home DIY enthusiasts, this centre Punch guarantees a reliable performance every time, saving time and effort while working on metal, wood, or plastic surfaces.
Manufactured from vanadium steel for superior durability
Inductively tempered striking heads for enhanced resilience
Shaft diameter of 12 mm for optimal grip and control
Total length of 120 mm for extended reach and usability
Polished and clear varnished finish ensures easy handling
Perfect for precise indentations on a variety of materials
Designed according to DIN 7250 standards for reliability
Related links
- Gedore 1-Piece Punch 4mm Shank, 120mm Overall
- SAM 1-Piece Punch 1.9 mm Shank, 120 mm Overall
- Facom 1-Piece Punch 12mm Shank, 280mm Overall
- SAM 1-Piece Punch 12mm Shank, 152mm Overall
- Facom 1-Piece Punch 12mm Shank, 115mm Overall
- SAM 1-Piece Punch 130mm Overall
- SAM 1-Piece Punch 12mm Shank, 150mm Overall
- SAM 1-Piece Punch 12mm Shank, 155mm Overall
