Gedore 6-Piece Tool Set, 154mm Overall
- RS Stock No.:
- 602-726
- Mfr. Part No.:
- 8725200
- Manufacturer:
- Gedore
Subtotal (1 set)*
PHP3,708.44
(exc. VAT)
PHP4,153.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP3,708.44 |
*price indicative
- RS Stock No.:
- 602-726
- Mfr. Part No.:
- 8725200
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Overall Length | 154mm | |
| Product Type | Tool Set | |
| Number of Pieces | 6 | |
| Material | Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Overall Length 154mm | ||
Product Type Tool Set | ||
Number of Pieces 6 | ||
Material Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Tool set is designed for both professionals and DIY enthusiasts seeking high-quality and reliable tools for a variety of applications. This set includes six meticulously crafted pieces MADE from vanadium steel, ensuring durability and resilience under pressure. Each tool head has been carefully hardened and tempered along its full length for enhanced performance, while the striking heads are inductively tempered for superior strength. With a polished working edge and a clear varnish finish, the tools not only offer functionality but also aesthetic appeal. Ideal for those who demand precision and quality in their work, this tool set is a reliable addition to any toolkit.
Constructed from high quality vanadium steel for exceptional durability
Carefully hardened and tempered to maintain structural integrity
Inductively tempered striking heads maximise performance
Polished working edges ensure precision in every task
Clear varnish finish enhances corrosion resistance
Includes six essential pieces for varied applications
Total height of 17 mm provides a Compact design for convenience
PVC holder allows for organised storage and easy transport
Total length of 154 mm and width of 75 mm optimises usability
Related links
- Gedore 6-Piece Punch Set 175mm Overall
- Teng Tools 6 piece Tool Set
- HAZET 6 Piece Tool Kit Tool Set with Case
- Gedore 6-Piece Plier Plier Set
- Teng Tools 6 Piece Tool Kit Tool Set with Case
- Gedore 6-Piece Punch Set 10mm Shank
- Gedore 6-Piece Punch Set 10mm Shank
- Teng Tools 6 Piece Tool Kit Tool Set with Foam Inlay
