Gedore 1-Piece Punch, Pin Punch, 4mm Shank, 150mm Overall
- RS Stock No.:
- 602-699
- Mfr. Part No.:
- 8759020
- Manufacturer:
- Gedore
This image is representative of the product range
Subtotal (1 unit)*
PHP629.75
(exc. VAT)
PHP705.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP629.75 |
*price indicative
- RS Stock No.:
- 602-699
- Mfr. Part No.:
- 8759020
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Overall Length | 150mm | |
| Product Type | Punch | |
| Shank Diameter | 4mm | |
| Number of Pieces | 1 | |
| Punch Type | Pin | |
| Material | Vanadium Steel | |
| Standards/Approvals | DIN 6450 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Overall Length 150mm | ||
Product Type Punch | ||
Shank Diameter 4mm | ||
Number of Pieces 1 | ||
Punch Type Pin | ||
Material Vanadium Steel | ||
Standards/Approvals DIN 6450 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Pin Punch is expertly designed for precise tool applications and features a robust octagonal shaft. This essential tool is crafted from high-quality vanadium steel and is carefully hardened and tempered along its full length, ensuring maximum durability and performance during use. The striking heads are inductively tempered, providing strength that allows for effective impact without compromising integrity. Ideal for professionals and enthusiasts alike, this pin Punch guarantees comfortable handling with a polished, clear varnished working edge. With its adherence to DIN 6450 standards, this tool is indispensable for any Serious toolkit, offering unmatched reliability for various tasks.
Crafted from high grade vanadium steel for enhanced durability
Carefully hardened and tempered for superior strength and longevity
Inductively tempered striking heads to withstand rigorous use
Polished working edge with clear varnish for improved handling
Designed to DIN 6450 standards for guaranteed performance and reliability
Compact size makes it suitable for precision work in tight spaces
Related links
- RS PRO 1-Piece Punch 4mm Shank, 150mm Overall
- Facom 1-Piece Punch 4mm Shank, 150mm Overall
- BETA 6-Piece Punch 150mm Overall
- Gedore 1-Piece Punch 3mm Shank, 150mm Overall
- Gedore 1-Piece Punch 5mm Shank, 150mm Overall
- Gedore 1-Piece Punch 2mm Shank, 150mm Overall
- BETA Punch 4mm Shank, 150mm Overall
- Gedore 1-Piece Punch 4mm Shank, 120mm Overall
