Verder Pump
- RS Stock No.:
- 764-238
- Mfr. Part No.:
- 155.9.0027
- Manufacturer:
- Verder
N
This image is representative of the product range
Subtotal (1 unit)*
PHP43,420.71
(exc. VAT)
PHP48,631.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,420.71 |
*price indicative
- RS Stock No.:
- 764-238
- Mfr. Part No.:
- 155.9.0027
- Manufacturer:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Pump | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Pump | ||
- COO (Country of Origin):
- GB
VerderPU 8.0ID x 2.4WT Tube Element
•Excellent resistance to sunlight, oxygen and ozone
•High tensile strength
•Suitable to Aliphatic and Aromatic hydrocarbons
•Temperature range - 60 °C (-76 °F) to 74 °C (165 °F)
•High tensile strength
•Suitable to Aliphatic and Aromatic hydrocarbons
•Temperature range - 60 °C (-76 °F) to 74 °C (165 °F)
Flow rate: 12-3040ml/min
Element connector / gasket material: PVDF/PTFE
To be used with 155.5.1001 only.
Element connector / gasket material: PVDF/PTFE
To be used with 155.5.1001 only.
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
