Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M8 x 1, 2 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 831-3569
- Mfr. Part No.:
- NBB2-8GM40-E2-V3
- Manufacturer:
- Pepperl + Fuchs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 831-3569
- Mfr. Part No.:
- NBB2-8GM40-E2-V3
- Manufacturer:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
Product Details
Standard Sensing Range
A range of Pepperl + Fuchs inductive sensors available in different sensing and temperature ranges to suit a variety of industrial applications.
Features and benefits
Nickel plated brass housing with PBT face
LED indication
Embeddable, flush or non-flush installation available
IP67
Supply voltage 10 to 30Vdc
Short circuit and reverse polarity protection
Pre-wired types have 2m PVC cable
Plug-in types have M12 type connector
Pepperl + Fuchs
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Thread Size | M8 x 1 |
Body Style | Barrel |
Output Type | PNP |
Detection Range | 2 mm |
Terminal Type | M8 - 3 Pin |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Length | 50mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 100 mA |
Maximum Switching Frequency | 3kHz |
Shielding | Unshielded |
Maximum Operating Temperature | +70°C |
Housing Material | Brass Nickel Plated |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |