Banner S18UBARQ Barrel Ultrasonic Sensor S18U, M18 x 1 300 mm 100mA PNP/NPN 30V dc 30 V dc

N

Subtotal (1 unit)*

PHP25,243.56

(exc. VAT)

PHP28,272.79

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP25,243.56

*price indicative

RS Stock No.:
924-448
Mfr. Part No.:
S18UBARQ
Manufacturer:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Thread Size

M18 x 1

Product Type

Ultrasonic Sensor

Body Style

Barrel

IP Rating

IP67

Interface Type

Discrete

Length

95.1mm

Terminal Type

5-Pin M12

Mount Type

Threaded

Housing Material

ABS/Polycarbonate

Maximum Supply Voltage

30V dc

Width

18mm

Maximum DC Voltage

30V dc

Minimum Operating Temperature

-20°C

Maximum Detection

300mm

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Switching Current

100mA

Response Time

5ms

Output Type

PNP/NPN

Series

S18U

COO (Country of Origin):
CN
The Banner ultrasonic sensor offers precise detection with a robust discrete output. Designed for operating in harsh environments, it ensures reliable performance with quick response times and flexible installation options.

Fast, user-friendly TEACH-mode programming eliminates the need for potentiometer adjustments

Rugged encapsulated design provides durability in challenging conditions

Temperature compensation maintains accuracy across a wide operating range of -20 °C to +60 °C

Configurable for normally open or normally closed operation enhances versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy