Turck BI8U-M18E-AP6X-H1141 Threaded Barrel Inductive Sensor, M18 x 1 PNP BI8U 30V dc 8 mm 30 V dc 200mA
- RS Stock No.:
- 907-533
- Mfr. Part No.:
- BI8U-M18E-AP6X-H1141
- Manufacturer:
- Turck
N
Subtotal (1 unit)*
PHP10,121.21
(exc. VAT)
PHP11,335.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 8 unit(s) shipping from December 11, 2026
- Plus 11 unit(s) shipping from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,121.21 |
*price indicative
- RS Stock No.:
- 907-533
- Mfr. Part No.:
- BI8U-M18E-AP6X-H1141
- Manufacturer:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Thread Size | M18 x 1 | |
| Product Type | Inductive Sensor | |
| Body Style | Threaded Barrel | |
| IP Rating | IP68 | |
| Length | 72mm | |
| Terminal Type | M12 x 1 | |
| Mount Type | Flush | |
| Housing Material | Chrome Plated | |
| Maximum Supply Voltage | 30V dc | |
| Width | 18mm | |
| Maximum DC Voltage | 30V dc | |
| Materials Detected | All Metal Object | |
| Maximum Detection | 8mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Series | BI8U | |
| Switching Current | 200mA | |
| Output Type | PNP | |
| Maximum Switching Frequency | 1.5kHz | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Thread Size M18 x 1 | ||
Product Type Inductive Sensor | ||
Body Style Threaded Barrel | ||
IP Rating IP68 | ||
Length 72mm | ||
Terminal Type M12 x 1 | ||
Mount Type Flush | ||
Housing Material Chrome Plated | ||
Maximum Supply Voltage 30V dc | ||
Width 18mm | ||
Maximum DC Voltage 30V dc | ||
Materials Detected All Metal Object | ||
Maximum Detection 8mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Series BI8U | ||
Switching Current 200mA | ||
Output Type PNP | ||
Maximum Switching Frequency 1.5kHz | ||
- COO (Country of Origin):
- DE
The Turck inductive sensor designed for wear-free, contactless detection of metal objects. Featuring a threaded barrel design, it provides extended switching distances in demanding environments.
Rated switching distance of 8 mm ensures precise detection
Flush mounting allows for versatile installation options
IP68 protection class ensures reliability in harsh conditions
Resistant to magnetic fields for enhanced operational consistency
Operate with a voltage range of 10 to 30 VDC
Short-circuit protection contributes to device longevity
Designed for high vibration and shock resistance
Related links
- Turck Bi8-M18E-AP6X-H1141 Threaded Barrel Inductive Proximity Sensor, M12 x 1 PNP BI 8 30V 8 mm 30 V dc 200mA
- Turck BI8U-M18-AP6X-H1141 Threaded Barrel Inductive Proximity Sensor, M18 x 1 PNP BI 8U 30V 8 mm 30 V dc 200mA
- Turck Bi8-M18-AP6X-H1141 Threaded Barrel Inductive Proximity Sensor, M18 x 1 PNP BI 8 30V 8 mm 30 V dc 200mA
- Turck BI8U-M18-AP6X Threaded Barrel Inductive Proximity Sensor, M18 x 1 PNP BI 8U 30V 8 mm 30 V dc 200mA
- Turck NI15U-M18-AP6X-H1141 Threaded Barrel Inductive Proximity Sensor, M18 x 1 PNP NI 15U 30V 15 mm 30 V dc 200mA
- Turck BI5U-EM18H-AP6X-H1141 Threaded Barrel Inductive Proximity Sensor, M18 x 1 PNP Uproxx 30V 5 mm 30 V dc 200mA
- Turck NI12U-EM18H-AP6X-H1141 Threaded Barrel Inductive Proximity Sensor, M18 x 1 PNP NI 12U 30V 12 mm 30 V dc 200mA
- Turck NI8U-EM12H-AP6X-H1141 Threaded Barrel Inductive Proximity Sensor, M12 x 1 PNP Uprox 30V 8 mm 30 V dc 200mA
