ams OSRAM AS8580-ATSM Square Capacitive Proximity Sensor AS8580 SPI 5.5V 7 V

N

Subtotal (1 tape of 1 unit)*

PHP371.76

(exc. VAT)

PHP416.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from May 13, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 +PHP371.76

*price indicative

RS Stock No.:
765-449
Mfr. Part No.:
AS8580-ATSM
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

Capacitive Proximity Sensor

Body Style

Square

Length

5mm

Interface Type

SPI

Mount Type

Surface Mount

Housing Material

Plastic

Maximum Supply Voltage

5.5V

Materials Detected

Fluid

Minimum Operating Temperature

-40°C

Maximum DC Voltage

7V

Maximum Operating Temperature

125°C

Standards/Approvals

AEC-Q100 Grade 1 qualified

Hazardous Area Certification

No

Maximum Switching Frequency

20MHz

Series

AS8580

Output Type

SPI

COO (Country of Origin):
AT
The ams OSRAM Lighting Systems Capacitive Sensor detects changes in capacitance across multiple applications. It is designed for high precision and operates with an SPI Interface for efficient configuration and measurements.

Provides accurate capacitive measurement with outstanding sensitivity

Supports touchless and wear-free technology through four independent measurement lines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy