SICK IMX12-16NPOZC0S / 1119661 Barrel Inductive Proximity Sensor, M12 PNP IMX12 30V 16 mm 30 V dc 200mA
- RS Stock No.:
- 444-940
- Mfr. Part No.:
- IMX12-16NPOZC0S / 1119661
- Manufacturer:
- SICK
Subtotal (1 unit)*
PHP8,101.96
(exc. VAT)
PHP9,074.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,101.96 |
*price indicative
- RS Stock No.:
- 444-940
- Mfr. Part No.:
- IMX12-16NPOZC0S / 1119661
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Inductive Proximity Sensor | |
| Thread Size | M12 | |
| Body Style | Barrel | |
| Length | 65mm | |
| IP Rating | IP68 | |
| Mount Type | PCB | |
| Terminal Type | 4-Pin M12 Male Connector | |
| Width | 12mm | |
| Housing Material | Nickel Plated Brass | |
| Maximum Supply Voltage | 30V | |
| Maximum Detection | 16mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Voltage | 30V dc | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | EN 60529, EN 60947-5-2 | |
| Output Type | PNP | |
| Maximum Switching Frequency | 25Hz | |
| Depth | 65mm | |
| Switching Current | 200mA | |
| Series | IMX12 | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Inductive Proximity Sensor | ||
Thread Size M12 | ||
Body Style Barrel | ||
Length 65mm | ||
IP Rating IP68 | ||
Mount Type PCB | ||
Terminal Type 4-Pin M12 Male Connector | ||
Width 12mm | ||
Housing Material Nickel Plated Brass | ||
Maximum Supply Voltage 30V | ||
Maximum Detection 16mm | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Voltage 30V dc | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals EN 60529, EN 60947-5-2 | ||
Output Type PNP | ||
Maximum Switching Frequency 25Hz | ||
Depth 65mm | ||
Switching Current 200mA | ||
Series IMX12 | ||
- COO (Country of Origin):
- HU
Overview
IMX offers four times the sensing range of conventional sensors, setting a new standard for inductive proximity sensors. Sensing ranges of up to 50 mm ensure a higher process performance - making IMX ideal for applications that were previously inconceivable with inductive sensors. In space-critical applications, IMX sensors save installation space by using smaller designs.
At the same time, the greater distance reduces mechanical damage. The rugged, durable design ensures less downtimes, stable processes and high plant availability.
At a glance
Types: M8 to M30
Large sensing ranges: 4 mm to 50 mm
Enclosure rating: IP68
Temperature range: –25 °C to +75 °C
Nickel-plated brass housing, plastic sensing face
Visual adjustment indicator
Resistant against oils and cooling lubricant
4-fold sensing ranges
Your Benefit
Less installation space required than for larger standard sensors with comparable sensing ranges
Reduced risk of mechanical damage due to larger mounting distance from the target object
Avoidance of incorrect switching and more stable processes thanks to high operating reserves
Low mutual interference, several sensors can be installed close to each other
Higher degree of standardization by using the same sensors for different applications
Quick and easy commissioning thanks to visual adjustment indicator and no need for prior parameterization
Long sensor service life thanks to rugged and durable design
Related links
- SICK IMX12-16NPSZC0S / 1107438 Barrel Inductive Proximity Sensor, M12 PNP IMX12 30V 16 mm 30 V dc 200mA
- SICK IMX12-16NPSZU2S / 1107446 Barrel Inductive Proximity Sensor, M12 PNP IMX12 30V 16 mm 30 V dc 200mA
- SICK IMX12-16NPOZU2S / 1119667 Barrel Inductive Proximity Sensor, M12 PNP IMX12 30V 16 mm 30 V dc 200mA
- SICK IMX12-09BPOZU2S / 1119666 Barrel Inductive Proximity Sensor, M12 PNP IMX12 30V 9 mm 30 V dc 200mA
- SICK IMX12-09BPSZU2S / 1107445 Barrel Inductive Proximity Sensor, M12 PNP IMX12 30V 9 mm 30 V dc 200mA
- SICK IMX12-09BPSZC0S / 1107437 Barrel Inductive Proximity Sensor, M12 PNP IMX12 30V 9 mm 30 V dc 200mA
- SICK IMX12-09BPOZC0S / 1119660 Barrel Inductive Proximity Sensor, M12 PNP IMX12 30V 9 mm 30 V dc 200mA
- SICK IMX12-16NNOZC0S / 1134194 Barrel Inductive Proximity Sensor, M12 NPN IMX12 30V 16 mm 30 V dc 200mA