Fristads 101083-500-404 Blue Conductive Fabric, Polyester Protective Hood, Resistant to Impermeable XS
- RS Stock No.:
- 688-906
- Mfr. Part No.:
- 101083-500-404
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP3,489.65
(exc. VAT)
PHP3,908.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,489.65 |
*price indicative
- RS Stock No.:
- 688-906
- Mfr. Part No.:
- 101083-500-404
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Protective Hood | |
| Resistance Features | Impermeable | |
| Reusable/Disposable | Reusable | |
| Size | XS | |
| Material | Conductive Fabric, Polyester | |
| Guard Type | Face, Head, Neck, Shoulder | |
| Colour | Blue | |
| Visor | No | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Protective Hood | ||
Resistance Features Impermeable | ||
Reusable/Disposable Reusable | ||
Size XS | ||
Material Conductive Fabric, Polyester | ||
Guard Type Face, Head, Neck, Shoulder | ||
Colour Blue | ||
Visor No | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Hood is designed for superior protection and comfort in controlled environments. Engineered with a zipper at the front and adjustable snap fastenings at the back, this hood ensures a secure fit while offering full shoulder coverage. With its impermeable bound seams and the Ability to withstand autoclaving at 121° C for up to 20 minutes, it meets stringent hygiene standards. Made from high-quality materials that comply with EN 1149-3 and are OEKO-TEX certified, it guarantees safety and minimal contamination risk.
Impeccable impermeable bound seams enhance cleanliness
Autoclavable up to 121° C accommodating repeated sterilisation
Constructed from 97% polyester and 3% conductive fibres for durability
PFAS free materials ensure safety and environmental compliance
Complies with EN 1149 3 for electrostatic discharge protection
OEKO TEX certification guarantees the absence of harmful substances
Lightweight design at 110 g/m² ensures comfort during prolonged use
Related links
- Fristads 101083-500-409 Blue Conductive Fabric Resistant to Impermeable 2XL
- Fristads 101083-500-406 Blue Conductive Fabric Resistant to Impermeable M
- Fristads 101083-900-404 White Conductive Fabric Resistant to Impermeable XS
- Fristads 101083-900-409 White Conductive Fabric Resistant to Impermeable 2XL
- Fristads 101083-900-408 White Conductive Fabric Resistant to Impermeable XL
- Fristads 101083-500-407 Blue Conductive Fabric Resistant to Impermeable L
- Fristads 101083-500-405 Blue Conductive Fabric Resistant to Impermeable S
- Fristads 101083-500-408 Blue Conductive Fabric Resistant to Impermeable XL
