Fristads 130239-171-409 Navy, Yellow Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR Hi Vis Trousers 2XL
- RS Stock No.:
- 688-582
- Mfr. Part No.:
- 130239-171-409
- Manufacturer:
- Fristads
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,578.33
(exc. VAT)
PHP6,247.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,578.33 |
*price indicative
- RS Stock No.:
- 688-582
- Mfr. Part No.:
- 130239-171-409
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Trousers | |
| Reusable/Disposable | Reusable | |
| Size | 2XL | |
| Material | Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR | |
| Guard Type | Head | |
| Visor | No | |
| Colour | Navy, Yellow | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Trousers | ||
Reusable/Disposable Reusable | ||
Size 2XL | ||
Material Anti-Static, Cotton, Elastane, Modacrylic, Polyamide, PUR | ||
Guard Type Head | ||
Visor No | ||
Colour Navy, Yellow | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Softshell Hood is expertly designed to enhance functionality and comfort when paired with compatible softshell jackets. Engineered for versatility, this hood features reflective detailing for improved visibility and can be easily adjusted with a drawstring to achieve a snug fit. Its metal-free construction ensures compatibility with helmets, making it an Ideal choice for outdoor professionals in demanding environments. OEKO-TEX certified material highlights a commitment to safety and environmental responsibility. This hood is specifically intended to be worn with softshell jackets 130238 or 127669, ensuring that the certification is valid when combined with these specified garments, thus providing peace of mind in professional applications.
Reflective detailing enhances visibility in low light conditions
Adjustable drawstring ensures a customised comfortable fit
Metal free design makes it safe for use with helmets
OEKO TEX certification assures quality and safety standards
Compatible specifically with Fristads softshell jackets 130238 and 127669
In transition to PFAS free materials showcasing an eco friendly approach
Constructed from a blend of high quality textiles ensuring durability
Lightweight at 365 g/m² increases comfort without compromising protection
Related links
- Fristads 130239-171-407 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-406 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-408 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-405 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-410 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 130239-171-404 Navy Cotton Modacrylic Polyurethane Hi Vis Trousers
- Fristads 125064-171-409 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
- Fristads 125064-171-408 Navy Cotton Polyamide Hi Vis Trousers, Resistant to Water and
