Brady Laminated Polyester No thoroughfare Sign

N

Subtotal (1 unit)*

PHP642.02

(exc. VAT)

PHP719.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 01, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP642.02

*price indicative

RS Stock No.:
844-668
Mfr. Part No.:
PIC P004-Dia 200-PE-CRD/1
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Sign

Sub Type

Sign

Sign Legend

No thoroughfare

Material

Laminated Polyester

Self-Adhesive

Yes

Legend Colour

Red

Height

200mm

Width

200mm

Symbol/Text Colour

Black

Standards/Approvals

ISO 7010 Compliant

RoHS Status: Exempt

COO (Country of Origin):
BE
The Brady surface printed white polyester film is designed primarily for Durable labelling. It features a permanent, pressure-sensitive adhesive and is over-laminated with a clear polyester film to enhance longevity.

Excellent adhesion to low surface energy surfaces such as polypropylene and ABS

Resistant to a range of environmental conditions including high temperatures up to 140°C

Displays no visible effects after a 30-day humidity exposure at 95% relative humidity

Offers vibrant standard ink colours including black, red, yellow, blue, and green

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy