RS PRO Single Gang 2 Way Female HDMI Faceplate
- RS Stock No.:
- 919-4081
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 919-4081
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Size | Single Gang | |
| Number of Connectors | 2 | |
| Type of Connectors | HDMI | |
| Gender | Female | |
| Length | 7m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Size Single Gang | ||
Number of Connectors 2 | ||
Type of Connectors HDMI | ||
Gender Female | ||
Length 7m | ||
- COO (Country of Origin):
- CN
RS PRO Single Gang 2 Way HDMI Face Plate
A 1 gang HDMI face plate featuring 2 HDMI connections enabling the creation of a dual HDMI wall socket for audio visual input. The HDMI wall plate features a female HDMI socket on the front and a length of HDMI cable at the rear allowing the installation of cables behind walls for a professional finish and removing trip hazards.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.
The HDMI wall plate is 10mm thick and as single gang unit it will fit a standard single gang electrical back box making installation and management easy and simple.
Ideal for a wide range of applications including home entertainment, displays, office meeting rooms, schools and hotels.
Single Gang 2 Way HDMI Face Plates
Stock No.919-4072 HDMI Face plate to 5m cable with Male HDMI
Stock No.919-4081 HDMI Face plate to 7m cable with Male HDMI
Stock No.919-4084 HDMI Face plate to 10m cable with Male HDMI
Stock No.919-4088 HDMI Face plate to 15m cable with Male HDMI
Stock No.919-4097 HDMI Face plate to 20m cable with Male HDMI
Stock No.919-4090 HDMI Face plate to Stub cable with Female HDMI
Stock No.919-4081 HDMI Face plate to 7m cable with Male HDMI
Stock No.919-4084 HDMI Face plate to 10m cable with Male HDMI
Stock No.919-4088 HDMI Face plate to 15m cable with Male HDMI
Stock No.919-4097 HDMI Face plate to 20m cable with Male HDMI
Stock No.919-4090 HDMI Face plate to Stub cable with Female HDMI
Features and Benefits
- Female HDMI face plate
- Single gang
- 2 x HDMI sockets
- 10mm thick
- Will fit a standard electrical back box
- Ideal for cable tidying and removing trip hazards
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Note
The Plate itself is 10mm thick. The remainder of the space allows for stub / cables to bend in the necessary direction.


