Welding Hose for use with Allied Processes, Oxygen Cutting, Oxygen Welding

Unavailable
RS will no longer stock this product.
RS Stock No.:
918-6774
Mfr. Part No.:
841102RS
Manufacturer:
GCE
Find similar products by selecting one or more attributes.
Select all

Brand

GCE

For Use With

Allied Processes, Oxygen Cutting, Oxygen Welding

GCE Welding Hose Oxygen


GCE welding rubber hose is for use with oxygen in the cutting and welding process. A hard wearing rubber hose that is resistant to welding gases but is not suitable for LPG, MPS and CNG.

FEATURES and BENEFITS:
Oxygen hose
Resistant to welding gases
Reinforced high tensile synthetic textile
Inner tube – synthetic rubber
Colour – Blue
External cover is synthetic rubber
Abrasion and weather resistant
Non return valve in the outlet
Working pressure 20 bar
Bursting pressure 60 bar
Temperature range -20°C to +60°C
Safety factor 3:1
Hose – ISO 3821
Hose assembly – EN 1256
RS Stock No. 918-6774 is 20m long, RS Stock No. 918-6771 is 10m long

Standards

Hose - ISO 3821, Hose Assembly EN 1256

Related links