RS PRO Cable, 7.5m
- RS Stock No.:
- 913-4991
- Manufacturer:
- RS PRO
Discontinued product
Alternative
- RS Stock No.:
- 913-4991
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO DVI-D Dual Link Adapter Cable
RS PRO DVI-D Dual Link Cables are Digital Visual Interface cables that send Digital video signals between sources and displays. They are commonly used with notebooks or desktop computers, projectors and computer monitors.
Our RS PRO range of DVI and HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications.
Our RS PRO range of DVI and HDMI cables have been rigorously tested to ensure that you have a reliable and robust lead to suit various applications.
How do they work?
RS Pro DVI-D dual link cables connects your DVI-equipped computer or other device with a DVI connection. The D stands for Digital and carries a digital signal.
What is a DVI-D cable with ferrite core?
DVI-D cables with a ferrite core reduces noise and provide protection against unwanted RFI and EMI interference. Ideal for use with computers, display equipment and audio visual devices to filter out noise
Features and Benefits
DVI-D Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
25 Pin
28 to 30 AWG
Gold flashed contacts
Flexible cables allow for access to tight spaces
Lengths: 1m to 7.5m:
913-4981 - 1m
913-4985 - 2m
913-5004 - 2m
913-4994 - 3m
913-4997 - 5m
913-5007 - 5m
913-4991 - 7.5m
Applications
Digital video equipment
Digital Signage
PC and TV display
Digital transmission between a graphics card and digital monitor
25 Pin
28 to 30 AWG
Gold flashed contacts
Flexible cables allow for access to tight spaces
Lengths: 1m to 7.5m:
913-4981 - 1m
913-4985 - 2m
913-5004 - 2m
913-4994 - 3m
913-4997 - 5m
913-5007 - 5m
913-4991 - 7.5m
Applications
Digital video equipment
Digital Signage
PC and TV display
Digital transmission between a graphics card and digital monitor
What are the benefits of gold plated DVI-D cables?
Gold plated DVI cables enhance your HD experience with the ultimate in quality and high-speed connectivity. Designed and engineered to provide premium, broadcast video and sound.
What is the difference between single and dual link?
DVI-D Single Link uses a pin arrangement of a single flat pin and two blocks of pins, each with 9 pins.
Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200.
DVI-D Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
Dual link connection uses two transmitters and can handle max resolution 2560 x 1600.
What are the different types of DVI cables?
DVI-A – carries an analogue signal and can support VGA signals via adapters but will not support HDMI
DVI-D – carries a digital signal
DVI-I – capable of carrying either a digital or analogue signal
Single link connections use only one signal transmitter and can handle max resolution: 1920 x 1200.
DVI-D Dual Link uses a pin arrangement of a single flat pin and 3 solid rows of 8 pins each.
Dual link connection uses two transmitters and can handle max resolution 2560 x 1600.
What are the different types of DVI cables?
DVI-A – carries an analogue signal and can support VGA signals via adapters but will not support HDMI
DVI-D – carries a digital signal
DVI-I – capable of carrying either a digital or analogue signal
Attribute | Value |
---|---|
Length | 7.5m |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Size of Strands | 0.23 mm |