- RS Stock No.:
- 899-8176
- Mfr. Part No.:
- 1579240
- Manufacturer:
- ABL Sursum
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each
PHP485.87
(exc. VAT)
PHP544.17
(inc. VAT)
Units | Per Unit |
1 - 19 | PHP485.87 |
20 - 99 | PHP471.29 |
100 + | PHP457.15 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 899-8176
- Mfr. Part No.:
- 1579240
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IP44 Inline Schuko Sockets
These Schuko CEE7/7 16A, 250V thermoplastic inline sockets are impact resistant and IP44 splashproof. These sockets feature an easily hand tightened cable clamp / strain relief which makes wiring even quicker and is very secure. Inside, screw clamp terminals can be tightened with either a Posidrive or flat bladed screwdriver.
European CEE7 Sockets - DIN49440
Specifications
Attribute | Value |
---|---|
Plug/Socket | Socket |
Country | Germany |
Current Rating | 16A |
Mounting Type | Plug-In |
Number of USB Sockets | 0 |
Mains Socket Type | Type F - German Schuko |
Voltage Rating | 250 V |
Pole Format | 2P+E |
Colour | Red |
Gender | Female |
Body Material | Thermoplastic |
Termination Method | Screw |