ISO-TECH GDS-300 Series, 70MHz Digital Storage, Portable Oscilloscope, 2 Analogue Channels
- RS Stock No.:
- 899-7870
- Manufacturer:
- ISO-TECH
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 899-7870
- Manufacturer:
- ISO-TECH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ISO-TECH | |
| Bandwidth | 70MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Digital Storage, Portable | |
| Interface | USB | |
| Sample Rate Random | 1 Gsps | |
| Screen Size | 7in | |
| Series | GDS-300 | |
| Record Length | 5M points/ch | |
| Safety Category | CAT II 600 Vrms, CAT III 300 Vrms | |
| Rise Time | <5ns | |
| Display Type | LCD | |
| Digital/Analogue | Digital | |
| Length | 240.2mm | |
| Dimensions | 240.2 x 136 x 59.7mm | |
| Power Source | Battery | |
| Maximum Time Base | 100s/div | |
| Battery Type | Lithium-Ion Polymer | |
| Safety Category Voltage | 300 Vrms, 600 Vrms | |
| Safety Category Level | CAT II, CAT III | |
| Weight | 1.5kg | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Battery Life | 4.1 h | |
| Height | 59.7mm | |
| Minimum Time Base | 5ns/div | |
| Maximum Vertical Sensitivity | 10V/div | |
| Select all | ||
|---|---|---|
Brand ISO-TECH | ||
Bandwidth 70MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Digital Storage, Portable | ||
Interface USB | ||
Sample Rate Random 1 Gsps | ||
Screen Size 7in | ||
Series GDS-300 | ||
Record Length 5M points/ch | ||
Safety Category CAT II 600 Vrms, CAT III 300 Vrms | ||
Rise Time <5ns | ||
Display Type LCD | ||
Digital/Analogue Digital | ||
Length 240.2mm | ||
Dimensions 240.2 x 136 x 59.7mm | ||
Power Source Battery | ||
Maximum Time Base 100s/div | ||
Battery Type Lithium-Ion Polymer | ||
Safety Category Voltage 300 Vrms, 600 Vrms | ||
Safety Category Level CAT II, CAT III | ||
Weight 1.5kg | ||
Minimum Vertical Sensitivity 2mV/div | ||
Battery Life 4.1 h | ||
Height 59.7mm | ||
Minimum Time Base 5ns/div | ||
Maximum Vertical Sensitivity 10V/div | ||
ISO-TECH IDS-200/IDS-300 Series Handheld Digital Storage Oscilloscopes
ISO-TECH IDS-200/IDS-300 handheld 2-channel DSOs are available in economic models IDS-207, 70MHz ( 899-7886 ), IDS-210, 100MHz ( 899-7895 ) & IDS-220, 200MHz ( 899-7898 ) and in advanced models IDS-307, 70MHz ( 899-7870 ), IDS-310, 100MHz ( 899-7889 ) & IDS-320, 200MHz ( 899-7882 ). The IDS-200 models have memory depth 1Mpts per channel and DMM count 5000. The IDS-300 models have memory depth 5Mpts per channel, DMM count 50,000 and temperature measurement. All models have maximum sample rate 1GSa/sec. The IDS-200/IDS-300 Series touch panel capacitive LCD technology enables a waveform to be moved and a line position to be triggered using one finger. Vertical voltage levels and time division scales can be adjusted using two fingers. The menu is similarly intuitive, with finger-tip control over location of measurement functions and anytime-anywhere saving and retrieval of diagrams and data.
Two input channels
1GSa/sec maximum sample rate
Maximum memory depth per channel 5Mpts (IDS-300)/1Mpts (IDS-200)
7 inch 800 x 480 full touch panel capacitive LCD (multi-point control, landscape and portrait display)
Built-in DMM 50,000 counts (IDS-300)/5000 counts (IDS-200)
30,000 consecutive waveform records logging function (anytime replay of measurement results)
Temperature measurement and logging function (IDS-300 only)
Built-in calculator, SMD resistance coding, colour coding and attenuator calculation application software
Dimensions 240.2 x 136 x 59.7 mm
Weight 1.5kg approximately
1GSa/sec maximum sample rate
Maximum memory depth per channel 5Mpts (IDS-300)/1Mpts (IDS-200)
7 inch 800 x 480 full touch panel capacitive LCD (multi-point control, landscape and portrait display)
Built-in DMM 50,000 counts (IDS-300)/5000 counts (IDS-200)
30,000 consecutive waveform records logging function (anytime replay of measurement results)
Temperature measurement and logging function (IDS-300 only)
Built-in calculator, SMD resistance coding, colour coding and attenuator calculation application software
Dimensions 240.2 x 136 x 59.7 mm
Weight 1.5kg approximately
Supplied with
150MHz probe (for use with IDS-207/307/210/310) or 250MHz probe (for use with IDS-220/320), test lead, power cord, soft carrying case, soft carrying bag, AC-DC adapter, wrist strap, Quick Start guide, user manual on CD
ISO-TECH
Related links
- ISO-TECH GDS-300 Series 2 Analogue Channels
- RS PRO Portable Oscilloscope, 2 Analogue Channels
- ISO-TECH IDS-2074E IDS-2000 Series 4 Analogue Channels
- RS PRO IDS2072E Digital Portable Oscilloscope 70MHz
- RS PRO IDS6072AU 2 Analogue Channels
- Tektronix MSO Series 2 Analogue Channels, 16 Digital Channels
- RS PRO IDS1152AU Digital Storage Oscilloscope 150MHz
- RS PRO IDS2102E Digital Storage Oscilloscope 100MHz
