- RS Stock No.:
- 897-7021
- Manufacturer:
- RS PRO
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 897-7021
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
CalUltra UV Disinfection Units
The RS PRO CalUltra range of domestic and light commercial UV disinfection units proven to control microbiological issues in water including Cryptosporidium, Giardia Lamblia and E.coli. With a modular design, the CalUltra UV units are easy to upgrade in the future and provide a technology never before seen in a UV system.
Available in two flow rate options to choose from:
CalUltra 12 - For Domestic & Light Commercial Units. Flow rate: 12l/min (897-7012)
CalUltra 22 - For Domestic & Light Commercial Units. Flow rate: 22l/min (897-7021)
CalUltra 22 - For Domestic & Light Commercial Units. Flow rate: 22l/min (897-7021)
Features and Benefits:
Colour user interface
Flexibility for future upgrades
Single ended, 304 stainless steel polished reactors
ASME pressure vessel standards
Flow rates stated at 95% UVT at a dose of 30mJ/cm2
User friendly bayonet style lamp connector
Flexibility for future upgrades
Single ended, 304 stainless steel polished reactors
ASME pressure vessel standards
Flow rates stated at 95% UVT at a dose of 30mJ/cm2
User friendly bayonet style lamp connector
Approvals and Certifications:
WRAS Approved
Specifications
Attribute | Value |
---|---|
Connection | 3/4 in MNPT |
Maximum Flow Rate | 22L/min |
Maximum Working Pressure | 8.6 bar |
Connection Size | 19.05mm |
WRAS Approval | Yes |
Thread Standard or Connection Type | MNPT |