Hirose HIF3C Series Straight Through Hole PCB Header, 16 Contact(s), 2.54mm Pitch, 2 Row(s), Shrouded
- RS Stock No.:
- 896-0824
- Mfr. Part No.:
- HIF3CA-16PA-2.54DSA(71)
- Manufacturer:
- Hirose
Available for back order.
Price Each
PHP147.91
(exc. VAT)
PHP165.66
(inc. VAT)
Units | Per Unit |
1 - 9 | PHP147.91 |
10 - 99 | PHP130.09 |
100 - 249 | PHP115.36 |
250 - 499 | PHP103.82 |
500 + | PHP94.45 |
- RS Stock No.:
- 896-0824
- Mfr. Part No.:
- HIF3CA-16PA-2.54DSA(71)
- Manufacturer:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Hirose 2.54mm HIF3C Series Shrouded PCB Header
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Specifications
Attribute | Value |
---|---|
Series | HIF3C |
Pitch | 2.54mm |
Number of Contacts | 16 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Mounting Type | Through Hole |
Connector System | Board to Board |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Brass |
Current Rating | 1A |
Series Number | 3CA |
Voltage Rating | 200 V ac |