- RS Stock No.:
- 894-7121
- Mfr. Part No.:
- TS1110-20DB
- Manufacturer:
- Silicon Labs
Available for back order.
Price Each
PHP5,031.05
(exc. VAT)
PHP5,634.78
(inc. VAT)
Units | Per Unit |
1 + | PHP5,031.05 |
- RS Stock No.:
- 894-7121
- Mfr. Part No.:
- TS1110-20DB
- Manufacturer:
- Silicon Labs
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TS1110 Electronic Circuit Breaker: Bidirectional Current-Sense Amplifier with Current Limit and FET Control Demo Boards
Demonstration boards for the Silicon Labs TS1110 range. These electronic circuit breakers use a bidirectional current-sensing amplifier to detect the current limit and disconnect the load by using an external P-Channel MOSFET. They have an internal current limit comparator with an adjustable threshold and signal when a fault has occurred. The circuit breaker system has a typical delay of 428 μseconds.
Available in two gain options:
20 V/V - TS1110-20DB (RS 894-7121)
These demo boards are supplied fully assembled and tested. The TS1110 are available in 16-pin TQFN packages.
Available in two gain options:
20 V/V - TS1110-20DB (RS 894-7121)
These demo boards are supplied fully assembled and tested. The TS1110 are available in 16-pin TQFN packages.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Specifications
Attribute | Value |
---|---|
Analogue Function | Current Sensing Amplifier |
Kit Classification | Demonstration Board |
Featured Device | TS1109-20 |