- RS Stock No.:
- 892-9072
- Mfr. Part No.:
- MA2M6SKL11ST401
- Manufacturer:
- Fortress
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 892-9072
- Mfr. Part No.:
- MA2M6SKL11ST401
- Manufacturer:
- Fortress
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
amGardpro Handle Operated Safety Interlock Switch with Release Key
The amGardpro from Fortress Interlocks is a safety gate switch designed for safeguarding hazardous machinery. It incorporates a proAM head and handle actuator, proLock - Adaptor for Safety and a proStop standard non solenoid switch body. The proLock unit ensures the door cannot be opened until the key has been turned, and the machine/process cannot be restarted without returning the key(s). It can furthermore prevent personnel being accidentally locked inside a guarded area.
proAM Head & Handle Actuator
Heavy duty handle unit
Operating handle can be rotated in 45° increments
4 position fixing at 90° increments allowing on site handing change
Allows for guard misalignment
Turning motion holds door closed preventing nuisance trips
Extremely high retention force when used in locking applications - 10,000N
Can be fitted with lock-out devices for additional safety
Operating handle can be rotated in 45° increments
4 position fixing at 90° increments allowing on site handing change
Allows for guard misalignment
Turning motion holds door closed preventing nuisance trips
Extremely high retention force when used in locking applications - 10,000N
Can be fitted with lock-out devices for additional safety
proLock - Adaptor for Safety
Ensures door cannot be opened until key has been turned
Prevents personnel being accidentally locked inside a guarded area
Provides a unique link to the mGard range
Up to 10 key adaptors in one configuration
Key sequence - releases all keys at once (runner bar)
Prevents personnel being accidentally locked inside a guarded area
Provides a unique link to the mGard range
Up to 10 key adaptors in one configuration
Key sequence - releases all keys at once (runner bar)
proStop Standard Non Solenoid Switch Body
Depressing the plunger breaks the dual safety circuits to shut down the motive power to the machine and makes the monitoring circuit
Ideal for quick access to machines with no or short run-down cycles
LED indicators for status identification
To be used with safety relay and/or safety PLC control systems
European, Canadian and North American Approvals
Ideal for quick access to machines with no or short run-down cycles
LED indicators for status identification
To be used with safety relay and/or safety PLC control systems
European, Canadian and North American Approvals
Standards
EN ISO 13849-1, Category 4, PLe (SIL3). DIN VDE 0060 Part 206 & IEC 947-5-1.
Approvals
cSAus, TUV SUD.
Trapped Key Switch
Specifications
Attribute | Value |
---|---|
Lock Style | Handle |
Normal State Configuration | 2NC/1NO |
Actuator Included | Yes |
Safety Contacts | 2NC |
Maximum DC Voltage | 24V |
Housing Material | Metal |
Range | amGardpro |
IP Rating | IP67 |
Number of Head Directions | 4 |
Series | proAM / proLok / proStop |
Auxiliary Contacts | 1NO |
Length | 212.24mm |
Standards Met | EN, IEC, ISO |
Depth | 84.55mm |
Width | 191mm |