Metrix DOX3000 Series DOX-MSO3LA Oscilloscope Probe, Logic Type, 20MHz
- RS Stock No.:
- 879-3851
- Mfr. Part No.:
- DOX-MSO3LA
- Manufacturer:
- Metrix
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 879-3851
- Mfr. Part No.:
- DOX-MSO3LA
- Manufacturer:
- Metrix
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metrix | |
| Probe Type | Logic | |
| Bandwidth | 20MHz | |
| Model Number p | DOX-MSO3LA | |
| Number of Probes | 1 | |
| Series | DOX3000 | |
| Safety Category | CAT I 300V | |
| Select all | ||
|---|---|---|
Brand Metrix | ||
Probe Type Logic | ||
Bandwidth 20MHz | ||
Model Number p DOX-MSO3LA | ||
Number of Probes 1 | ||
Series DOX3000 | ||
Safety Category CAT I 300V | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Metrix Sensitive Phosphor Oscilloscope DOX3000
The Metrix DOX3000 Series offers innovative sensitive phosphor oscilloscope (SPO) technology, digital trigger, decoding of serial bus, logic input MSO and integral logic analyser. The choice of model is between the 100MHz, 4-channel DOX3104 ( 879-3848 ) and the 300MHz, 4-channel DOX3304 ( 879-3842 ). Eight-channel probe DOX-MSO3LA ( 879-3851 ) is available separately for use with the Metrix DOX3000 Series.
Serial bus decoding and function generator
Innovative sensitive phosphor oscilloscope (SPO) technology
8 inch colour screen
Long memory depth up 28Mpts
Waveform capture up to 110,000 forms/s
Zoom function based on hardware technology
Advanced math function (FFT, d/dt, integral, square root)
Integration of an arbitrary signal generator 25MHz
Many serial triggering and decode signals of digital frames (I2C, SPI, UART, CAN, LIN)
Comprehensive triggering functions (Window, Runt, Interval, DropOut, Pattern)
Innovative sensitive phosphor oscilloscope (SPO) technology
8 inch colour screen
Long memory depth up 28Mpts
Waveform capture up to 110,000 forms/s
Zoom function based on hardware technology
Advanced math function (FFT, d/dt, integral, square root)
Integration of an arbitrary signal generator 25MHz
Many serial triggering and decode signals of digital frames (I2C, SPI, UART, CAN, LIN)
Comprehensive triggering functions (Window, Runt, Interval, DropOut, Pattern)
Supplied with
Operating manual on CD (5 languages), quick start guide, probes (1 per channel), software, power cord, USB cable
Metrix
Related links
- Keysight Technologies MSO upgrade Series Oscilloscope Probe BNC Connector
- Metrix DOX 3104 DOX3000 Series 4 Analogue Channels
- Metrix DOX3304 DOX3000 Series Bench Oscilloscope 300MHz
- Teledyne LeCroy T3DSO1000 Series T3DSO1000-LS Oscilloscope Probe 100 MHz 10:1, Banana
- Keysight Technologies U4203A Flying Lead Logic Analyser Probe Test Probe, For Use With 6850A Series Portable Logic
- Keysight Technologies U4201A Logic Analyser Cable Test Probe Accessory Kit
- Keysight Technologies E5847A Single Ended Zif Probe Test Probe, For Use With Logic Analyzers with 90 Pin Cable
- Keysight Technologies E5380B 34 Channel Single Ended Mictor Connector Mictor Cable, For Use With Logic Analyzers
